Reference Only
EDK107M025A9LAA
Aluminum Electrolytic Capacitors - SMD 25V 100uF 20% 85C/2K Hours
Datasheet
DK107M025A9LAAKPLP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 6.2 mm (0.244 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 181.25 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Width | 8.3 mm | |
| Height | 6.5 mm | |
| Series | EDK | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | CA025M0100REE-0806 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.201 | $201.00 | |
| $0.179 | $358.00 | |
| $0.177 | $531.00 | |
| $0.165 | $825.00 | |
| $0.15 | $1,500.00 | |
| $0.149 | $3,725.00 | |
| $0.147 | $5,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes