Reference Only
EDK106M100A9HAA
Aluminum Electrolytic Capacitors - SMD 100V 10uF 20%
Datasheet
DK106M100A9HAAKPLP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 100 VDC | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 7.7 mm (0.303 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 27 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Width | 6.6 mm | |
| Height | 8 mm | |
| Series | EDK | |
| Packaging | Reel | |
| Dissipation Factor DF | 18 % | |
| Leakage Current | 10 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Electrolytic | |
| Part # Aliases | DK106M100A9HAAKPLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.122 | $122.00 | |
| $0.118 | $236.00 | |
| $0.113 | $339.00 | |
| $0.107 | $535.00 | |
| $0.10 | $1,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes