Reference Only

EDK106M063A9GAA

Aluminum Electrolytic Capacitors - SMD 63V 10uF 20%

Manufacturer:

Mfr Part:
DK106M063A9GAAKPLP

TTI Part:
EDK106M063A9GAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC63 VDC
Diameter6.3 mm (0.248 in)
Length5.4 mm (0.213 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current20 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Width6.6 mm
Height5.5 mm
SeriesEDK
PackagingReel
Dissipation Factor DF18
Leakage Current6 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMD Surface Mount Low Profile Vertical Chip
Part # AliasesCA063M0010RED-0605

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.105$105.00
$0.10$200.00
$0.097$291.00
$0.094$470.00
$0.091$910.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes