Reference Only

EDK106M050A9GAA

Aluminum Electrolytic Capacitors - SMD 50V 10uF 20%

Manufacturer:

Mfr Part:
DK106M050A9GAAKPLP

TTI Part:
EDK106M050A9GAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length5.4 mm (0.213 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current35 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Width7.8 mm
SeriesEDK
PackagingReel
Dissipation Factor DF12
Leakage Current5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMD Surface Mount Low Profile Vertical Chip
Part # AliasesDK106M050A9GAAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.092$1,840.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes