Reference Only
EDK105M050A9BAA
Aluminum Electrolytic Capacitors - SMD 50V 1uF 20%
Datasheet
DK105M050A9BAAKPLP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 4 mm (0.157 in) | |
| Length | 5.4 mm (0.213 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 10 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Width | 4.3 mm | |
| Height | 5.5 mm | |
| Series | EDK | |
| Packaging | Reel | |
| Capacitance - nF | 1000 nF | |
| Dissipation Factor DF | 12 | |
| Leakage Current | 3 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | SMD Surface Mount Low Profile Vertical Chip | |
| Part # Aliases | CA050M1R00REB-0405 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
16,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.086 | $172.00 | |
| $0.081 | $324.00 | |
| $0.08 | $480.00 | |
| $0.075 | $750.00 | |
| $0.071 | $1,420.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.