Reference Only

EDH477M016S9MAA

Aluminum Electrolytic Capacitors - SMD 16V 470uF 20% AEC-Q200

Manufacturer:

Mfr Part:
DH477M016S9MAAKPLP

TTI Part:
EDH477M016S9MAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC16 VDC
Diameter8 mm (0.315 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current240 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height10.2 mm
SeriesEDH
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF20
Leakage Current75.2 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSurface Mount Aluminum Electrolytic Capacitor
Part # AliasesDH477M016S9MAAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.178$1,246.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.