Reference Only

EDH227M010A9HAA

Aluminum Electrolytic Capacitors - SMD 10V 220uF 20%

Manufacturer:

Mfr Part:
DH227M010A9HAAKPLP

TTI Part:
EDH227M010A9HAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC10 VDC
Diameter6.3 mm (0.248 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current120 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height7.7 mm
SeriesEDH
PackagingReel
Dissipation Factor DF30
Leakage Current22 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSurface Mount Aluminum Electrolytic Capacitor
Part # AliasesDH227M010A9HAAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.095$1,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes