Reference Only

EDH108M050S9TAA

Aluminum Electrolytic Capacitors - SMD 50V 1000uF 20% AEC-Q200

Manufacturer:

Mfr Part:
DH108M050S9TAAKPLP

TTI Part:
EDH108M050S9TAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1000 uF
Voltage Rating DC50 VDC
Diameter16 mm (0.63 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current800 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height16.5 mm
SeriesEDH
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF18
Leakage Current500 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSurface Mount Aluminum Electrolytic Capacitor
Part # AliasesDH108M050S9TAAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.81$5,430.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.