Reference Only

EDH106M025A9BAA

Aluminum Electrolytic Capacitors - SMD 25V 10uF 20%

Manufacturer:

Mfr Part:
DH106M025A9BAAKPLP

TTI Part:
EDH106M025A9BAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC25 VDC
Diameter4 mm (0.157 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current25 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height5.4 mm
SeriesEDH
PackagingReel
Dissipation Factor DF14
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSurface Mount Aluminum Electrolytic Capacitor
Part # AliasesDH106M025A9BAAKPLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.058$2,320.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes