Reference Only

EC2-3NU

Low Signal Relays - PCB 3V 2A Non Latching 2 Form C DPDT

Manufacturer:

Mfr Part:
EC2-3NU

TTI Part:
EC2-3NU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductSlim Form Relays
TypeMiniature
Coil Voltage3 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating2 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current46.7 mA
Coil TypeNon-Latching
Power Consumption140 mW
Contact TerminationSolder Pin
SeriesEC2
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 3,360 / Multiples: 3,360)
Quantity Unit PriceExt. Price
$1.03$3,460.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.