Reference Only

EC2-24NU

Low Signal Relays - PCB 24V 2A Non Latching LL=3.2mm

Manufacturer:

Mfr Part:
EC2-24NU

TTI Part:
EC2-24NU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductSlim Form Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating2 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current8.3 mA
Coil TypeNon-Latching
Power Consumption200 mW
Contact TerminationSolder Pin
SeriesEC2
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

22,855
On Order
22,855 expected on  from 29-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$1.72$60.20
$1.70$119.00
$1.67$175.35
$1.64$459.20
$1.62$850.50
$1.59$1,613.85
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes