Reference Only

CX06M225K

Tantalum Capacitors - Solid Leaded 2.2UF 35V 10% D

Manufacturer:

Mfr Part:
T378D225K035AS

TTI Part:
CX06M225K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance2.2 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing4.57 mm (0.18 in)
Length7.37 mm (0.29 in)
Diameter4.57 mm
Tolerance10 %
ESR5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
SeriesCX06
PackagingBulk
Dissipation Factor DF6
Height7.37 mm
Leakage Current2 uA
Package / CaseCase D
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
Width5.59 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.71$22.71
$18.93$4,732.50
$17.93$17,930.00
$15.02$75,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.