Reference Only

CX06M106K

Tantalum Capacitors - Solid Leaded 10UF 35V 10% F

Manufacturer:

Mfr Part:
T378F106K035AS

TTI Part:
CX06M106K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing7.62 mm (0.3 in)
Length12.07 mm (0.475 in)
Tolerance10 %
ESR2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
SeriesCX06
PackagingBulk
Dissipation Factor DF6
Height12.07 mm
Lead Diameter0.41 mm
Leakage Current9 uA
Package / CaseCase F
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
Width9.53 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.68$79.68
$66.40$16,600.00
$59.02$59,020.00
$53.12$265,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.