Reference Only
CX06K336K
Tantalum Capacitors - Solid Leaded 33UF 25V 10% F
Datasheet
T378F336K025AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 33 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 7.62 mm (0.3 in) | |
| Length | 12.07 mm (0.475 in) | |
| Tolerance | 10 % | |
| ESR | 1.2 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Molded | |
| Series | CX06 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 6 | |
| Height | 12.07 mm | |
| Lead Diameter | 0.41 mm | |
| Leakage Current | 9 uA | |
| Package / Case | Case F | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Molded | |
| Subcategory | Capacitors | |
| Width | 9.53 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
Documents
Datasheet
Models
Specification Sheets
36,823In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.42 | $30.42 | |
| $27.93 | $279.30 | |
| $27.64 | $1,382.00 | |
| $27.36 | $2,736.00 | |
| $27.08 | $13,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.