Reference Only
CX06K225K
Tantalum Capacitors - Solid Leaded 2.2UF 25V 10% C
Datasheet
T378C225K025AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 2.2 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 3.81 mm (0.15 in) | |
| Length | 5.72 mm (0.225 in) | |
| Tolerance | 10 % | |
| ESR | 6 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Molded | |
| Series | CX06 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 6 | |
| Height | 5.72 mm | |
| Leakage Current | 1 uA | |
| Package / Case | Case C | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Molded | |
| Subcategory | Capacitors | |
| Width | 4.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.00 | $28.00 | |
| $27.72 | $277.20 | |
| $27.45 | $1,372.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.