Reference Only

CX06F336K

Tantalum Capacitors - Solid Leaded 33UF 10V 10% E

Manufacturer:

Mfr Part:
T378E336K010AS

TTI Part:
CX06F336K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance33 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Lead Spacing5.08 mm (0.2 in)
Length7.87 mm (0.31 in)
Tolerance10 %
ESR2.1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
SeriesCX06
PackagingBulk
Dissipation Factor DF6
Height7.87 mm
Leakage Current3 uA
Package / CaseCase E
Product TypeTantalum Capacitors
ProductTantalum Solid Molded
SubcategoryCapacitors
Width5.84 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

Models

Specification Sheets

EDA / CAD Models

170In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.76$21.76
$18.13$181.30
$17.75$887.50
$16.96$1,696.00
$16.79$9,066.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.