Reference Only

CX02N475K

Tantalum Capacitors - Solid Leaded 4.7UF 20V 10% 6.35MM

Manufacturer:

Mfr Part:
T363B475K050AS

TTI Part:
CX02N475K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance4.7 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Lead Spacing6.35 mm (0.25 in)
Length11.43 mm
Diameter6.35 mm
Tolerance10 %
ESR2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleOutside Bend
TypeDipped
SeriesCX02
PackagingBulk
Dissipation Factor DF5
Height12.7 mm
Lead Diameter0.64 mm
Leakage Current1.9 uA
Package / CaseCase B
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 68 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.91$1,693.88
$21.80$5,450.00
$21.58$21,580.00
$19.38$96,900.00
$17.44$174,400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.