Reference Only
CX02N226K
Tantalum Capacitors - Solid Leaded 22UF 50V 10% 6.35MM
Datasheet
T363D226K050AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 22 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 6.35 mm (0.25 in) | |
| Length | 18.8 mm (0.74 in) | |
| Diameter | 10.16 mm | |
| Tolerance | 10 % | |
| ESR | 1 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Style | Outside Bend | |
| Type | Dipped | |
| Series | CX02 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 6 | |
| Height | 19.05 mm | |
| Lead Diameter | 0.64 mm | |
| Leakage Current | 8.8 uA | |
| Package / Case | Case D | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Dipped | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $187.43 | $187.43 | |
| $156.20 | $1,562.00 | |
| $120.15 | $6,007.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.