Reference Only
CX02N225K
Tantalum Capacitors - Solid Leaded 2.2UF 50V 10% 6.35MM
Datasheet
T363B225K050AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 2.2 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 6.35 mm (0.25 in) | |
| Length | 11.43 mm | |
| Diameter | 6.35 mm | |
| Tolerance | 10 % | |
| ESR | 3.5 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Style | Outside Bend | |
| Type | Dipped | |
| Product | Tantalum Solid Dipped | |
| Series | CX02 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 5 | |
| Height | 12.7 mm | |
| Lead Diameter | 0.64 mm | |
| Leakage Current | 900 nA | |
| Package / Case | Case B | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.14 | $29.14 | |
| $24.29 | $1,578.85 | |
| $21.25 | $5,312.50 | |
| $21.04 | $21,040.00 | |
| $18.89 | $94,450.00 | |
| $17.00 | $170,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes