Reference Only

CX02K336K

Tantalum Capacitors - Solid Leaded 33UF 25V 10%

Manufacturer:

Mfr Part:
T363C336K025AS

TTI Part:
CX02K336K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance33 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing6.35 mm (0.25 in)
Length15.49 mm
Diameter8.89 mm
Tolerance10 %
ESR1.2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleOutside Bend
TypeDipped
SeriesCX02
PackagingBulk
Dissipation Factor DF6
Height16.51 mm
Lead Diameter0.64 mm
Leakage Current6.6 uA
Package / CaseCase C
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.30$1,626.00
$67.75$16,937.50
$57.76$57,760.00
$41.26$206,300.00
$34.40$344,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.