Reference Only

CX02K155K

Tantalum Capacitors - Solid Leaded 1.5UF 25V 10% 6.35MM

Manufacturer:

Mfr Part:
T363A155K025AS

TTI Part:
CX02K155K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1.5 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing6.35 mm (0.25 in)
Length8.89 mm (0.35 in)
Diameter4.45 mm
Tolerance10 %
ESR8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleOutside Bend
TypeDipped
SeriesCX02
PackagingBulk
Dissipation Factor DF5
Height10.8 mm
Lead Diameter0.64 mm
Leakage Current500 nA
Package / CaseCase A
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.18$10.18
$8.48$2,120.00
$6.53$6,530.00
$5.48$27,400.00
$4.35$43,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.