Reference Only

CWR29KK106KBGZ/100

Tantalum Capacitors - Solid SMD 10UF 25V 10% G

Manufacturer:

Mfr Part:
T429G106K025BK D100

TTI Part:
CWR29KK106KBGZ/100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesCWR29
Capacitance10 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR350 mOhms
Case Code - in2611
Case Code - mm6728
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Failure Rate0.1 %/1000 Hour
Leakage Current3 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

200 expected 15-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$23.54$2,354.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes