Reference Only
CWR29KC226KCGB-TR
Tantalum Capacitors - Solid SMD 22UF 25V 10% G
Datasheet
T429G226K025CC 4251 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 22 uF | |
| Case Code - in | 2611 | |
| Case Code - mm | 6728 | |
| Dissipation Factor DF | 6 % | |
| ESR | 350 mOhms | |
| Height | 2.79 mm (0.11 in) | |
| Leakage Current | 6 uA | |
| Length | 6.73 mm (0.265 in) | |
| Maximum Operating Temperature | + 125 C | |
| Mfr Case Code | G Case | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Surface Mounts | |
| Ripple Current | 598 mA | |
| Series | T429 CWR29 | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Voltage Rating DC | 25 VDC | |
| Width | 2.79 mm (0.11 in) | |
| Part # Aliases | T429G226K025CC 4251 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.83 | $1,479.24 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.