Reference Only

CWR29HC226KCFB-TR

Tantalum Capacitors - Solid SMD 22UF 15V 10% F

Manufacturer:

Mfr Part:
T429F226K015CC 4251

TTI Part:
CWR29HC226KCFB-TR

EDA / CAD Models

Alternate Part Number

CWR29HC226KCFB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT429 CWR29
Capacitance22 uF
Voltage Rating DC15 VDC
Tolerance10 %
ESR600 mOhms
Case Code - in2214
Case Code - mm5634
Mfr Case CodeF Case
Length5.59 mm (0.22 in)
Width3.43 mm (0.135 in)
Height1.78 mm (0.07 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mount Capacitors
Dissipation Factor DF8 %
Leakage Current2 uA
Product TypeTantalum Capacitors
Ripple Current408 mA
SubcategoryCapacitors
Part # AliasesT429F226K015CC 4251

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.00$1,470.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes