Reference Only
CWR29HC156KCFC-TR
Tantalum Capacitors - Solid SMD 15UF 15V 10% F
Datasheet
T429F156K015CC 4252 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 15 uF | |
| Case Code - in | 2214 | |
| Case Code - mm | 5634 | |
| ESR | 800 mOhms | |
| Height | 1.78 mm (0.07 in) | |
| Length | 5.59 mm (0.22 in) | |
| Maximum Operating Temperature | + 125 C | |
| Mfr Case Code | F Case | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Series | T429 CWR29 | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Voltage Rating DC | 15 VDC | |
| Width | 3.43 mm (0.135 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.00 | $1,470.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.