Reference Only

CWR29FC106KTEC-TR

Tantalum Capacitors - Solid SMD 10UF 10V 10% E SPACE GRADE

Manufacturer:

Mfr Part:
T429E106K010TC TLVL

TTI Part:
CWR29FC106KTEC-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT429 CWR29
Capacitance10 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR1 Ohms
Case Code - in2010
Case Code - mm5025
Mfr Case CodeE Case
Length5.08 mm (0.2 in)
Width2.54 mm (0.1 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.