Reference Only

CWR29FB106KBBZ-WAFL

Tantalum Capacitors - Solid SMD 10UF 10V 10% B

Manufacturer:

Mfr Part:
T429B106K010BB WAFL

TTI Part:
CWR29FB106KBBZ-WAFL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingWaffle
SeriesCWR29
Capacitance10 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR3.2 Ohms
Case Code - in1505
Case Code - mm3813
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Leakage Current1 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,680
On Order
1,680 expected 03-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 120 / Multiples: 60)
Quantity Unit PriceExt. Price
$20.66$2,479.20
Need more?
Sign in to add projects and notes