Reference Only

CWR11NH225KM

Tantalum Capacitors - Solid SMD 2.2UF 50V 10% D

Manufacturer:

Mfr Part:
T492D225K050MH 7610

TTI Part:
CWR11NH225KM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR11
Capacitance2.2 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR2.5 Ohms
Case Code - in2917
Case Code - mm7343
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Leakage Current1.1 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

34In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.52$10.52
$10.42$521.00
$10.31$1,031.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.