Reference Only

CWR11MH685KCC-TR

Tantalum Capacitors - Solid SMD 6.8UF 35V 10% D

Manufacturer:

Mfr Part:
T492D685K035CH 4252

TTI Part:
CWR11MH685KCC-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT492 CWR11
Capacitance6.8 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR1.3 Ohms
Case Code - in2815
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 123 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.66$1,434.18
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.