Reference Only

CWR11KH106KTC-TR

Tantalum Capacitors - Solid SMD 10UF 25V 10% D SPACE GRADE

Manufacturer:

Mfr Part:
T492D106K025TH TLVL

TTI Part:
CWR11KH106KTC-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid SMD
Capacitance10 uF
Case Code - in2815
Case Code - mm7343
ESR1.2 Ohms
Height2.8 mm (0.11 in)
Length7.3 mm (0.287 in)
Maximum Operating Temperature+ 125 C
Mfr Case CodeD Case
Minimum Operating Temperature- 55 C
PackagingReel
Product TypeTantalum Capacitors
SeriesT492 CWR11
SubcategoryCapacitors
Termination StyleSMD/SMT
Tolerance10 %
Voltage Rating DC25 VDC
Width4.3 mm (0.169 in)

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.