Reference Only

CWR11KC475KB/100

Tantalum Capacitors - Solid SMD 4.7UF 25V 10% C

Manufacturer:

Mfr Part:
T492C475K025BC D100

TTI Part:
CWR11KC475KB/100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesCWR11
Capacitance4.7 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR2.5 Ohms
Case Code - in2412
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.5 mm (0.098 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current1.2 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$15.36$1,536.00
$12.80$2,560.00
Need more?

My Notes

Sign into see notes.