Reference Only

CWR11JH335KC

Tantalum Capacitors - Solid SMD 3.3UF 20V 10% B

Manufacturer:

Mfr Part:
T492B335K020CH 7610

TTI Part:
CWR11JH335KC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR11
Capacitance3.3 uF
Voltage Rating DC20 VDC
Tolerance10 %
ESR4 Ohms
Case Code - in1311
Case Code - mm3528
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Leakage Current700 nA
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

42In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.62$9.24
Need more?

My Notes

Sign into see notes.