Reference Only

CWR11FH476KB

Tantalum Capacitors - Solid SMD 47UF 10V 10% D

Manufacturer:

Mfr Part:
T492D476K010BH 7610

TTI Part:
CWR11FH476KB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR11
Capacitance47 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR900 mOhms
Case Code - in2917
Case Code - mm7343
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Leakage Current4.7 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

61In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.39$8.78
$3.66$36.60
$3.35$167.50
$3.26$326.00
$2.74$10,960.00
$2.70$21,600.00
$2.65$31,800.00
Need more?

My Notes

Sign into see notes.