Reference Only

CWR09NC475KTC-WAFL

Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H SPACE GRADE

Manufacturer:

Mfr Part:
T409H475K050TC TLVL WAFL

TTI Part:
CWR09NC475KTC-WAFL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid SMD
PackagingWaffle
SeriesT409 CWR09
Capacitance4.7 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR1.5 Ohms
Case Code - in2815
Case Code - mm7238
Mfr Case CodeH Case
Length7.24 mm (0.285 in)
Width3.81 mm (0.15 in)
Height2.79 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes