Reference Only

CWR09NC475KB/100

Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H

Manufacturer:

Mfr Part:
T409H475K050BC D100

TTI Part:
CWR09NC475KB/100

EDA / CAD Models

Alternate Part Number

CWR09NC475KB\M100

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesCWR09
Capacitance4.7 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR1.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Failure Rate0.1 %/1000 Hour
Leakage Current3 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

100 expected 09-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$23.80$2,380.00
Need more?
Sign in to add projects and notes