Reference Only

CWR09HC335KTC

Tantalum Capacitors - Solid SMD 3.3UF 15V 10% D SPACE GRADE

Manufacturer:

Mfr Part:
T409D335K015TC TLVL 7611

TTI Part:
CWR09HC335KTC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesT409 CWR09
Capacitance3.3 uF
Voltage Rating DC15 VDC
Tolerance10 %
ESR5 Ohms
Case Code - in1510
Case Code - mm3825
Mfr Case CodeD Case
Length3.81 mm (0.15 in)
Width2.54 mm (0.1 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
SubcategoryCapacitors
Part # AliasesTAZD335K015CBMCT845

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes