Reference Only

CWR09HC226KCB-TR

Tantalum Capacitors - Solid SMD 22UF 15V 10% G

Manufacturer:

Mfr Part:
T409G226K015CC 4251

TTI Part:
CWR09HC226KCB-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT409 CWR09
Capacitance22 uF
Voltage Rating DC15 VDC
Tolerance10 %
ESR1.1 Ohms
Case Code - in2611
Case Code - mm6728
Mfr Case CodeG Case
Length6.73 mm (0.265 in)
Width2.79 mm (0.11 in)
Height2.79 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.86$1,434.96
Need more?
Sign in to add projects and notes