Reference Only

CWR09FC476KB-TR

Tantalum Capacitors - Solid SMD 47UF 10V 10% H

Manufacturer:

Mfr Part:
T409H476K010BC

TTI Part:
CWR09FC476KB-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT409 CWR09
Capacitance47 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR900 mOhms
Case Code - in2815
Case Code - mm7238
Mfr Case CodeH Case
Length7.24 mm (0.285 in)
Width3.81 mm (0.15 in)
Height2.79 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF10
Leakage Current5 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 87 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.60$1,444.20
Need more?

My Notes

Sign into see notes.