Reference Only

CKC21C143KJGLCAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1700V 0.014uF C0G 2220 10%

Manufacturer:

Mfr Part:
CKC21C143KJGLCAUTO

TTI Part:
CKC21C143KJGLCAUTO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance14 nF
Voltage Rating DC1.7 kVDC
DielectricC0G (NP0)
Tolerance10 %
Case Code - in2220
Case Code - mm5650
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesKC-LINK with KONNEKT
PackagingReel
ClassClass 1
Package / Case2220 (5650 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeC0G Dielectric Automotive Grade MLCC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$5.37$1,611.00
Need more?
Sign in to add projects and notes