Reference Only

CK13BR273K

Multilayer Ceramic Capacitors MLCC - Leaded .027UF 50V 10%

Manufacturer:

Mfr Part:
C124K273K5R5CA

TTI Part:
CK13BR273K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSMD Indust X7R HT175C
Termination StyleAxial
Capacitance0.027 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case StyleMolded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMIL-PRF MLCCs
Diameter2.29 mm
Length6.35 mm
PackagingBulk
ClassClass 2
Dissipation Factor DF2.5 %
Lead Diameter0.51 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.92$384.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.