Reference Only

CK05BX153K

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.015 uF BX 10% 5.08 mm CK05

Manufacturer:

Mfr Part:
C052K153K5X5CA

TTI Part:
CK05BX153K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesCK05
Termination StyleRadial
Capacitance0.015 uF
Voltage Rating DC50 VDC
DielectricBX
Tolerance10 %
Lead Spacing5.08 mm
Case StyleMolded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMIL-PRF MLCCs
Length4.83 mm
Width2.29 mm
Height4.83 mm
PackagingBulk
ClassClass 2
Dissipation Factor DF2.5 %
Lead Diameter0.635 mm
Lead StyleOutside Bend
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

28In Stock

500 expected 10-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.09$5.45
$0.91$9.10
$0.84$21.00
$0.78$39.00
$0.71$71.00
$0.592$181.74
$0.521$521.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.