Reference Only

CK05BX104M

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF BX 20% 5.08 mm CK05

Manufacturer:

Mfr Part:
C052K104M5X5CA

TTI Part:
CK05BX104M

EDA / CAD Models

Alternate Part Number

CK05BX104K

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesCK05
Termination StyleRadial
Capacitance0.1 uF
Voltage Rating DC50 VDC
DielectricBX
Tolerance0.1 pF
Lead Spacing5.08 mm
Case StyleMolded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMIL-PRF MLCCs
Length4.83 mm
Width2.29 mm
Height4.83 mm
PackagingBulk
ClassClass 2
Dissipation Factor DF2.5 %
Lead Diameter0.635 mm
Lead StyleOutside Bend
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Specification Sheets

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.82$5.46
$1.52$15.20
$1.32$66.00
$1.10$110.00
$0.93$172.98
$0.85$425.00
$0.77$770.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.