Reference Only
CER ENG KIT 29
Capacitor Kits 1500 pcs 0603 MLCC
Datasheet
CER ENG KIT 29 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Capacitance Range | 10 pF to 10 uF | |
| Packaging | Bulk | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Series | CER ENG Kit | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance Range | 2 % to 20 % | |
| Tolerance | 2 %, 5 %, 10 %, 20 % | |
| Type | C0G, X7R and X5R Dielectrics SMT MLCC Capacitor | |
| Voltage Range | 6.3 V to 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |