Reference Only

CDR33BX183BKUM7185

Multilayer Ceramic Capacitors MLCC - SMD/SMT .018UF 100V 10%

Manufacturer:

Mfr Part:
C1210N183K1XML 7185

TTI Part:
CDR33BX183BKUM7185

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance18 nF
Voltage Rating DC100 VDC
DielectricBX
Tolerance10 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height1.5 mm (0.059 in)
ProductHigh Reliability MLCCs
SeriesSMD Mil PRF55681
PackagingReel
ClassClass 2
Package / Case1210 (3225 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeAerospace and Defense MLCC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.54$254.00
$2.36$472.00
$1.81$1,810.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes