Reference Only

CDR33BX104AKWS7185

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1 uF BX 1210 10% Mil PRF55681

Manufacturer:

Mfr Part:
C1210N104K5XSL 7185

TTI Part:
CDR33BX104AKWS7185

EDA / CAD Models

Alternate Part Number

CDR33BX104AKWS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 nF
Voltage Rating DC50 VDC
DielectricBX
Tolerance10 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height1.5 mm (0.059 in)
ProductHigh Reliability MLCCs
SeriesMil PRF55681
PackagingReel
ClassClass 2
Package / Case1210 (3225 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMD MIL-PRF-55681 MLCCs

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

4,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.24$124.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes