C1210N332J5GRL 7185 YAGEO

CDR33BP332AJUR7185

Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300PF 50V 5%

Manufacturer:

Mfr Part:
C1210N332J5GRL 7185

TTI Part:
CDR33BP332AJUR7185

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance3.3 nF
Voltage Rating DC50 VDC
DielectricBP
Tolerance5 %
Case Code - in1210
Case Code - mm3255
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height1.5 mm (0.059 in)
SeriesSMD Mil PRF55681
PackagingReel
ClassClass 1
Package / Case1210 (3225 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.86$386.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.