Reference Only

CDR32BP470BKUS

Multilayer Ceramic Capacitors MLCC - SMD/SMT 47PF 100V 10%

Manufacturer:

Mfr Part:
C1206N470K1GSL

TTI Part:
CDR32BP470BKUS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance47 pF
Voltage Rating DC100 VDC
DielectricBP
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.3 mm (0.051 in)
ProductHigh Reliability MLCCs
SeriesSMD Mil PRF55681
PackagingBulk
ClassClass 1
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeAerospace and Defense MLCC
Part # AliasesC1206N470K1GSL7189

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$170.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.