
CDR32BP200BKUR7956
Multilayer Ceramic Capacitors MLCC - SMD/SMT 20PF 100V 10%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Packaging | Reel | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
500
On Order
500 expected 03-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.00 | $1,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.