Reference Only

CDR31BP100BJUS7185

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10 pF BP 0805 5% Mil PRF55681

Manufacturer:

Mfr Part:
C0805N100J1GSL 7185

TTI Part:
CDR31BP100BJUS7185

EDA / CAD Models

Alternate Part Number

CDR31BP100BJUSAJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 pF
Voltage Rating DC100 VDC
DielectricBP
Tolerance5 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height1.3 mm (0.051 in)
ProductHigh Reliability MLCCs
SeriesMil PRF55681
PackagingReel
ClassClass 1
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeAerospace and Defense MLCC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.02$102.00
$1.00$200.00
$0.98$294.00
$0.96$480.00
$0.91$910.00
$0.88$1,760.00
$0.87$8,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.