Reference Only

CDR02BX103BKUR7185

Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10%

Manufacturer:

Mfr Part:
C1805P103K1XRL 7185

TTI Part:
CDR02BX103BKUR7185

EDA / CAD Models

Alternate Part Number

CDR02BX103BKUR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.01 uF
Voltage Rating DC100 VDC
DielectricBX
Tolerance10 %
Case Code - in1805
Case Code - mm4512
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.57 mm (0.18 in)
Width1.27 mm (0.05 in)
Height1.4 mm (0.055 in)
ProductHigh Reliability MLCCs
SeriesSMD Mil PRF55681 CDR
PackagingReel
ClassClass 2
Package / Case1805 (4512 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeAerospace and Defense MLCC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NamePb CAS 7439-92-1

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.45$145.00
$1.43$715.00
$1.40$1,400.00
$1.03$2,060.00
$0.90$2,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.